EA W064048-XALG

Display Visions
790-EAW064048-XALG
EA W064048-XALG

Mfr.:

Description:
OLED Displays & Accessories .66 in Yellow OLED 64 x 48 dots

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
64 x 48
13.42 mm x 10.06 mm
18.46 mm x 18.1 mm x 1.3 mm
8-bit Parallel, I2C, SPI
6 mA
3 V, 7.25 V
+ 80 C
- 40 C
Bulk
Brand: Display Visions
Brightness: 150 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Viewing Angle: 160 deg
Part # Aliases: W064048-XALG
Unit Weight: 38,898 g
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
8524920000
CNHTS:
8524929090
CAHTS:
8541410000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Display Modules

DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 18,23 €
14,36 € 143,60 €
12,10 € 1.210,00 €
11,14 € 5.570,00 €
10,84 € 10.840,00 €
2.500 Quote