E3NX-FA11 2M

Omron Automation and Safety
653-E3NXFA112M
E3NX-FA11 2M

Mfr.:

Description:
Fibre Optic Sensors Fiber Amp 1-Out NPN PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
REACH - SVHC:
NPN
DIN Rail
Smart Fiber Amplifier
Brand: Omron Automation and Safety
Light Source: Red LED
Operating Supply Voltage: 30 V
Operation Mode: Light-ON, Dark-ON
Product Type: Fiber Optic Sensors
Response Time: 30 us
Series: E3NX-FA
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3NXFA112M
Unit Weight: 186 g
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
9031809090
CAHTS:
8543700000
USHTS:
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,39 € 294,39 €
276,46 € 1.382,30 €
261,78 € 2.617,80 €