E2417JS0D6

Pervasive Displays
341-E2417JS0D6
E2417JS0D6

Mfr.:

Description:
Electronic Paper Displays - ePaper 4.2" 3-Colors TFT EPD Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
4.2 in
400 x 300
SPI
91 mm x 77 mm x 1.8 mm
84.8 mm x 63.6 mm
10.67 mA
3 V
0 C
+ 40 C
Brand: Pervasive Displays
Display Mode: TFT
Product: TFT Displays
Product Type: TFT Displays
Series: E2417
Factory Pack Quantity: 102
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543700500
CAHTS:
8543700000
USHTS:
8543708900
JPHTS:
854370000
ECCN:
EAR99

Spectra Displays

Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.