E2206QS061

Pervasive Displays
341-E2206QS061
E2206QS061

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.06" EPD Black White Red Yellow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White, Red, Yellow
2.06 in
248 x 128
57.75 mm x 29.5 mm x 0.85 mm
46.5 x 24
0 C
+ 40 C
Brand: Pervasive Displays
Packaging: Tray
Product: Displays
Series: EPD
Factory Pack Quantity: 425
Subcategory: Displays
Unit Weight: 4,6 kg
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
8524910000
CNHTS:
8524999010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4 and come in 0.97" inch. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Spectra 4 Electronic Paper Displays (EPDs)

Pervasive Displays Spectra 4 Electronic Paper Displays (EPDs) feature a high pixel density and display colours in black, white, red, and yellow. These EPDs are thin, light, and durable, featuring a wide viewing angle. The Spectra 4 EPDs use black, white, red, and yellow pigments that can be manipulated by electrical fields for creating dynamic displays. These EPDs feature anti-glare surface treatment and operate within the temperature range of 0°C to 40°C. Typical applications include Electronic Shelf Labels (ESL), smart buildings, IoT dashboards, logistics and asset tags, and public/transit information.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €