DZ1R08MV1

Crouzet
874-DZ1R08MV1
DZ1R08MV1

Mfr.:

Description:
Time Delay & Timing Relays Syr-Line Timer DZ1R, 12-240 VAC/DC, 1 C/O, 8 A, 0.1 s - 100 days, 17.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,72 € 130,72 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
LED Backlight
Panel
12 VAC to 240 VAC, 12 VDC to 240 VDC
0.1 s to 100 days
DZ1R
Bulk
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Syr-Line
Unit Weight: 122,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99

Syr-Line Universal Digital Timer

Crouzet Syr-Line Universal Digital Timer offers a one relay output, 12V to 240V supply voltage, and 50/60Hz ±5% AC supply voltage frequency. This timer offers the same ease of use as analog timers but is powered with visualization, higher precision, and all the functions needed (up to 138). The high-contrast LED screen allows easy monitoring of the timer's status, current time, and function and timing configurations. Crouzet Syr-Line Universal Digital Timer is ideal for various applications, including heating and cooling in building equipment, motor or pump control, industrial processes, and lighting systems. 

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.