DXW21HN5011BL

Murata Electronics
81-DXW21HN5011BL
DXW21HN5011BL

Mfr.:

Description:
Signal Conditioning .1-1 GHZ 50OHM:50OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
100 MHz to 1 GHz
20 V
900 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DXW21HN
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 1 dB
Mounting Style: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Unit Weight: 9 mg
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
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXW Wirewound Baluns

Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
6.000
Expected 12/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,624 € 6,24 €
0,477 € 11,93 €
0,421 € 42,10 €
0,354 € 88,50 €
0,321 € 160,50 €
0,257 € 257,00 €
Full Reel (Order in multiples of 3000)
0,257 € 771,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩