DXW21BZ7511TL

Murata Electronics
81-DXW21BZ7511TL
DXW21BZ7511TL

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
50 MHz to 1.2 GHz
20 V
75 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DXW21BZ
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting Style: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Unit Weight: 11 mg
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
8504500000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXW Wirewound Baluns

Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.

In Stock: 3.563

Stock:
3.563 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,774 € 0,77 €
0,69 € 6,90 €
0,489 € 12,23 €
0,459 € 45,90 €
0,42 € 105,00 €
0,397 € 198,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 2000)
0,323 € 646,00 €
0,313 € 3.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩