DXTN80100CFGQ-7

Diodes Incorporated
621-DXTN80100CFGQ-7
DXTN80100CFGQ-7

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Low Sat Transistor PowerDI3333-8/SWP T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.984

Stock:
3.984 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,274 € 2,74 €
0,221 € 22,10 €
0,211 € 105,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 2000)
0,192 € 384,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerVDFN-8
NPN
Single
100 V
150 V
8 V
130 mV
2.4 W
125 MHz
- 55 C
+ 175 C
AEC-Q101
DXTN
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 5.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 420 at 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

DXTN80x NPN Bipolar Transistors

Diodes Incorporated DXTN80x NPN Bipolar Transistors offer a small form factor, thermally efficient PowerDI® 3333-8 package, allowing higher-density end products. The devices supply a >30V, 60V, or 100V collector-emitter voltage and a >8V emitter-base voltage. The DXTN80x is ideal for high-temperature environments, with a temperature rating of +175°C. The Diodes Inc. DXTN80x NPN bipolar transistors are excellent for motors, solenoids, relays, and actuator driver controls.

DXTN/P 78Q & 80Q Bipolar Transistors

Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.