DSOX4034G

Keysight
372-DSOX4034G
DSOX4034G

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision Oscilloscope, 4-channel, 350 MHz, w/ Wavegen

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Channel
350 MHz
5 GSa/s
Digital Oscilloscope
Brand: Keysight
Interface Type: I2C, SPI, UART
Product Type: Oscilloscopes
Series: InfiniiVision Oscilloscope
Factory Pack Quantity: 1
Subcategory: Test Equipment
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
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 4000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes are advanced 7-in-1 instruments with versatile functionality. The 4000G oscilloscope features dual waveform generators, mask limit testing, measurement limit testing, frequency response analysis, enhanced HDTV video analysis, and hardware-based serial trigger and decodes, including I2C, SPI, UART, I2S, and USB-PD. The oscilloscopes are offered in 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths with two or four analog channels. The Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes provide >1 million wfms/sec waveform update rate and a 12.1" capacitive touch display. The oscilloscopes are ideal for power, automotive, education, and general embedded design applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.962,04 € 15.962,04 €