DSC08C065FP

Diodes Incorporated
621-DSC08C065FP
DSC08C065FP

Mfr.:

Description:
SiC Schottky Diodes SiC SBD 650V-1000V ITO-220AC TUBE 50PCS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Tube
Brand: Diodes Incorporated
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes

Diodes Incorporated DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes feature excellent reverse leakage stability at high temperatures. These Schottky diodes are AEC-Q100/101/104/200 qualified and are PPAP capable. The DSCxA065/DSCxC065 Schottky Diodes feature low conduction and switching loss, fast reverse recovery, and high surge current capability. These Schottky diodes operate at -55°C to 175°C temperature range. The DSCxA065/DSCxC065 Schottky Diodes are ideally used for rectifiers, freewheel diodes, and blocking diodes in power inverters and industrial motor drivers.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,24 € 12,40 €
1,01 € 101,00 €
0,937 € 468,50 €
0,894 € 894,00 €
0,869 € 2.172,50 €
0,759 € 3.795,00 €