DSC08A065FP

Diodes Incorporated
621-DSC08A065FP
DSC08A065FP

Mfr.:

Description:
SiC Schottky Diodes SiC SBD 650V-1000V ITO-220AC TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,45 € 14,50 €
1,08 € 108,00 €
0,877 € 438,50 €
0,869 € 869,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC Schottky Diodes
REACH - SVHC:
Through Hole
TO-220AC-2
Single
8 A
650 V
1.36 V
47 A
100 uA
- 55 C
+ 175 C
Tube
Brand: Diodes Incorporated
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes

Diodes Incorporated DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes feature excellent reverse leakage stability at high temperatures. These Schottky diodes are AEC-Q100/101/104/200 qualified and are PPAP capable. The DSCxA065/DSCxC065 Schottky Diodes feature low conduction and switching loss, fast reverse recovery, and high surge current capability. These Schottky diodes operate at -55°C to 175°C temperature range. The DSCxA065/DSCxC065 Schottky Diodes are ideally used for rectifiers, freewheel diodes, and blocking diodes in power inverters and industrial motor drivers.