DSC04C065LP-13

Diodes Incorporated
621-DSC04C065LP-13
DSC04C065LP-13

Mfr.:

Description:
SiC Schottky Diodes SiC SBD 650V-1000V T-DFN8080-4 T&R 2.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
DFN8080-5
Single
4 A
650 V
1.42 V
28 A
60 nA
- 55 C
+ 175 C
DSCxxA065LP
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSCxA065LP Silicon Carbide Schottky Diodes

Diodes Incorporated DSCxA065LP Silicon Carbide (SiC) Schottky Diodes feature superior reverse leakage stability at high temperatures in a DFN8080 package. The robust, industry-standard DFN8080 package is made of plastic using a "green" molding compound. The DSCxA065LP series from Diodes Incorporated is ideal for use as rectifiers, freewheel diodes, or blocking diodes in power factor correction (PFC), industrial motor drivers, power inverters, switch-mode power supplies (SMPS), and uninterruptible power supplies (UPS).

In Stock: 2.330

Stock:
2.330 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 234
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
1,48 € 14,80 €
1,29 € 129,00 €
Full Reel (Order in multiples of 2500)
1,29 € 3.225,00 €