DS50PVS-1500/51

Citel
703-DS50PVS-1500/51
DS50PVS-1500/51

Mfr.:

Description:
Industrial Surge Protectors Din rail PV System Surge Suppressor 50kA, 1500Vdc,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS: N
DC Power
DIN Rail
Screw
1.5 kVDC
40 kA
- 35 C
+ 85 C
67 mm
54 mm
99 mm
DS50VGPVS
Brand: Citel
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 3
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 480571
Unit Weight: 352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS50PVS DIN Rail PV DC Power Surge Suppressors

CITEL DS50PVS DIN Rail PV DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are Type 1CA or 4CA DC surge protection devices with either a 1000V or 1500V power rating and are wired in series or parallel with the load. The DS50PVS devices offer MOV+GSG technology with common-mode protection and are ideal for photovoltaic systems.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,57 € 290,57 €
243,23 € 1.459,38 €
185,81 € 2.229,72 €