DQM1-24-S5-S

CUI Inc.
490-DQM1-24-S5-S
DQM1-24-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
200 mA
3 kV
SIP-5
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
+ 105 C
- 40 C
DQM1-S
Brand: CUI Inc.
Dimensions: 19.6 mm x 6 mm x 10.1 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 26
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQM1-S DC-DC Converters

CUI Inc DQM1-S DC-DC Converters are 1W isolated converters that feature 3000VDC isolation voltage for enhanced safety and noise immunity. These converters offer single and dual regulated outputs with a wide input voltage ranging from 2.97VDC to 26.4VDC. The DQM1-S converters operate over a temperature range of -40°C to 105°C and comply with IEC/EN 62368‑1 safety standards. These converters come in a compact industry‑standard SIP package, making them suitable for space‑constrained designs. The DQM1-S DC-DC converters are ideal for industrial, IoT, and telecommunication applications.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
26
Expected 1/11/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,43 € 12,15 €
2,39 € 23,90 €
2,34 € 60,84 €
2,30 € 119,60 €
2,26 € 235,04 €
2,21 € 574,60 €
2,18 € 1.133,60 €
2,13 € 2.159,82 €