DQM1-15-S12-S

CUI Inc.
490-DQM1-15-S12-S
DQM1-15-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W, 13.5-16.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52
Expected 4/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,39 € 11,95 €
2,36 € 23,60 €
2,30 € 57,50 €
2,25 € 112,50 €
2,22 € 222,00 €
2,18 € 545,00 €
2,13 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
15 VDC
13.5 VDC
16.5 VDC
12 V
84 mA
3 kV
SIP-5
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
DQM1-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.6 mm x 6 mm x 10.1 mm
Input Voltage: 13.5 VDC to 16.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

DQM1-S DC-DC Converters

CUI Inc DQM1-S DC-DC Converters are 1W isolated converters that feature 3000VDC isolation voltage for enhanced safety and noise immunity. These converters offer single and dual regulated outputs with a wide input voltage ranging from 2.97VDC to 26.4VDC. The DQM1-S converters operate over a temperature range of -40°C to 105°C and comply with IEC/EN 62368‑1 safety standards. These converters come in a compact industry‑standard SIP package, making them suitable for space‑constrained designs. The DQM1-S DC-DC converters are ideal for industrial, IoT, and telecommunication applications.

FEATURED PRODUCTS
CUI INC.