DMWSH120H90SM3

Diodes Incorporated
621-DMWSH120H90SM3
DMWSH120H90SM3

Mfr.:

Description:
SiC MOSFETs SiC MOSFET BVDSS: >1000V TO247 TUBE 30PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
1 Channel
1.2 kV
41 A
97.5 mOhms
- 4 V, + 15 V
3.5 V
50.9 nC
- 55 C
+ 170 C
246 W
Enhancement
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 7.1 ns
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 20 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10.1 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMWSH120Hx 1200V N-Channel Power MOSFETs

Diodes Incorporated DMWSH120Hx 1200V N-Channel Power MOSFETs are silicon carbide MOSFETs designed to minimize the on-state resistance and maintain excellent switching performance. These MOSFETs feature low input capacitance, up to 100μA zero gate voltage drain current, up to ±250nA gate-source leakage, and a high BVDSS rating for power applications. The DMWSH120Hx MOSFETs operate within the -55°C to 175°C temperature range and comply with the UL 94V-0 flammability classification rating. These power MOSFETs are ideal for EV high-power DC-DC converters, EV charging systems, solar inverters, AC-DC traction inverters, and automotive motor drivers.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
6,11 € 61,10 €
5,66 € 679,20 €
5,50 € 2.805,00 €
5,27 € 5.375,40 €