DMWSH120H43SM3

Diodes Incorporated
621-DMWSH120H43SM3
DMWSH120H43SM3

Mfr.:

Description:
SiC MOSFETs SiC MOSFET BVDSS: >1000V TO247 TUBE 30PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €
9,37 € 93,70 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
To-247-3
N-Channel
1 Channel
1.2 kV
72.7 A
43 mOhms
- 8 V, + 19 V
2.5 V
105 nC
- 55 C
+ 175 C
341 W
Enhancement
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8.5 ns
Forward Transconductance - Min: 8.6 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 27.6 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 28.6 ns
Typical Turn-On Delay Time: 15.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99