DG470EQ-T1-E3

Vishay Semiconductors
781-DG470EQ-E3
DG470EQ-T1-E3

Mfr.:

Description:
Analogue Switch ICs High Voltage SPDT w/Enable Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-8
1 Channel
1 x SPDT
6 Ohms
0 V
12 V
4.5 V
15 V
166 ns
108 ns
- 40 C
+ 125 C
DG
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 320 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 6 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 120 mA
Part # Aliases: DG470EQ-E3
Unit Weight: 140 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.

DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.

In Stock: 15.014

Stock:
15.014
Can Dispatch Immediately
On Order:
20.000
Expected 11/20/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,25 € 1,25 €
0,912 € 9,12 €
0,824 € 20,60 €
0,731 € 73,10 €
0,686 € 171,50 €
0,66 € 330,00 €
0,636 € 636,00 €
Full Reel (Order in multiples of 2500)
0,613 € 1.532,50 €
0,60 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩