DFNA1001AT5

Vishay / Thin Film
71-DFNA1001AT5
DFNA1001AT5

Mfr.:

Description:
Resistor Networks & Arrays 1Kohms 0.1%ABS 0.05% RATIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,34 € 6,34 €
3,96 € 39,60 €
3,70 € 92,50 €
2,92 € 292,00 €
2,57 € 642,50 €
Full Reel (Order in multiples of 500)
2,42 € 1.210,00 €
2,34 € 2.340,00 €
2,26 € 5.650,00 €
2,03 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
DFN
Networks
SMD/SMT
1 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
DFN-8
4 mm
4 mm
0.85 mm
Brand: Vishay / Thin Film
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Dual Flat Precision Thin Film Network Resistor
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

DFN Dual Flat Thin Film Resistor Networks

Vishay DFN and DFN Divider Dual Flat No Lead Molded Precision Thin Film Surface Mount Resistor Networks feature isolated thin film precision resistors mounted in a 0.8mm pitch 4mm x 4mm dual flat no lead package. The networks feature 50% savings in board space over traditional SOIC packages. Vishay DFN Dual Flat Thin Film Resistor Networks are ideally suited for applications of unity gain operational amplifiers that require close TC tracking and tight ratio tolerances over temperature. DFN Divider resistors offer a wide ratio range.