DF2S14P2CTC,L3F

Toshiba
757-DF2S14P2CTCL3F
DF2S14P2CTC,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD protection diode 50A +/-30kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12.6 V
SMD/SMT
28 V
12.9 V
SOD-963-2
50 A
1.6 kW
270 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
DF2S14P2CTC
Reel
Cut Tape
Brand: Toshiba
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,500 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

Next-Generation ESD Protection Diodes

Toshiba Next-Generation ESD Protection Diodes are used for power supply circuits in mobile devices such as smartphones and wearable devices. A choice of operating voltages (3.6V, 5.5V, 12.6V) and packages (SOD962, SL2, SOD963, CST2C, SOT553, USC, and DFN10) provides flexible options for realizing ESD protection against static electricity and noise in various designs.

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

In Stock: 18.937

Stock:
18.937 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,187 € 1,87 €
0,158 € 15,80 €
0,12 € 60,00 €
0,112 € 112,00 €
0,099 € 247,50 €
0,094 € 470,00 €
Full Reel (Order in multiples of 10000)
0,074 € 740,00 €
0,067 € 1.340,00 €