DF2B5M5CT,L3F

Toshiba
757-DF2B5M5CTL3F
DF2B5M5CT,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bidirectional ESD Diode VRWM:+/-3.3 V, SOD-882 CT:0.3-0.45pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.520
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,223 € 2,23 €
0,14 € 14,00 €
0,105 € 52,50 €
0,083 € 83,00 €
0,073 € 182,50 €
0,07 € 350,00 €
Full Reel (Order in multiples of 10000)
0,058 € 580,00 €
0,054 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
15 V
SOD-882-2
2.5 A
37 W
20 kV
20 kV
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF2xxM5CT ESD Protection Diodes

Toshiba DF2xxM5CT ESD Protection Diodes protect semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. The ESD Protection Diodes feature low dynamic resistance and superior protective performance, utilizing snapback characteristics.