DCS-11900

Bud Industries
563-DCS-11900
DCS-11900

Mfr.:

Description:
Miniature Cases – Industrial Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 3.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
Dual Compartment
Plastic
Gray
6.34 in
6.54 in
3.66 in
UL 94 HB
DCS
Brand: Bud Industries
Cover Colour: Blue
Features: With screw on cover
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 136,078 g
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
3923100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,70 € 31,70 €
28,90 € 144,50 €
27,37 € 273,70 €
25,93 € 648,25 €
25,19 € 1.259,50 €
24,48 € 2.448,00 €
24,33 € 4.866,00 €
500 Quote