DCM3414V50M17C2C01

Vicor
492-3414V50M17C2C01
DCM3414V50M17C2C01

Mfr.:

Description:
DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
320 W
12 V
26.67 A
1.5 kV
85.9 mm
35.5 mm
9.4 mm
Industrial
+ 100 C
- 20 C
DCM3414x50M17C2
Brand: Vicor
Input Voltage: 16 V to 50 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 101 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCM™ DC-DC Converters in VIA Package

Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.
Learn More

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
930,54 € 930,54 €