DCL341H0B(T,E(S

Toshiba
757-DCL341H0BTES
DCL341H0B(T,E(S

Mfr.:

Description:
Digital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SSOP-16
4 Channel
25 Mb/s
3000 Vrms
5.5 V
2.2 V
46 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 8 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Low Power Quad Channel Digital Isolators

Toshiba Low Power Quad Channel Digital Isolators are low-power, four-channel devices designed for industrial automation systems that need compact signal isolation with stable mid-speed data transmission. Built on Toshiba CMOS technology with a magnetic coupling structure, these isolators combine low power consumption, compact packaging, and high reliability for factory automation, PLC, and field equipment designs. The devices support data transfer rates of up to 25Mbps, operate over a supply voltage range of 2.25V to 5.5V, and provide a minimum common-mode transient immunity of ±30kV/μs. Toshiba Low Power Quad Channel Digital Isolators also deliver an isolation withstand voltage of 3kVrms. The devices offer default output-logic options across the DCL34xx0B series to address different signal-direction requirements in industrial control systems.

DCLx & DCMx Dual/Quad Channel Digital Isolators

Toshiba DCLx and DCMx Dual/Quad Channel Digital Isolators are high-speed, high-output isolation components designed using advanced CMOS technology and magnetic coupling structures. The isolators supply robust insulation between the primary and secondary sides, delivering excellent performance for multi-channel, high-speed communication applications, such as SPI interfaces, industrial automation, and automotive systems.

In Stock: 2.681

Stock:
2.681 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,29 € 322,50 €
1,25 € 625,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 3500)
1,15 € 4.025,00 €
1,12 € 7.840,00 €