D5116AN9CXGXN-UF

Kingston
524-D5116AN9CXGXN-UF
D5116AN9CXGXN-UF

Mfr.:

Description:
DRAM 96 ball FBGA DDR4 3200 (NY C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,17 € 38,17 €
35,29 € 352,90 €
34,14 € 853,50 €
33,30 € 1.665,00 €
32,47 € 3.247,00 €
31,61 € 7.902,50 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gb
3.2 Gb/s
FBGA-96
512 M x 16
1.14
1.26 V
0 C
+ 95 C
Tray
Brand: Kingston
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Supply Current - Max: 104 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

DDR4 DRAMs

Kingston DDR4 DRAMs feature a high-speed option with low power consumption. The 512M x 16 DRAMs offer an 8Gb capacity and double data rate architecture. The devices support a power-saving mode, gear-down mode, and Dynamic-On-Die termination. The DDR4 DRAMs are designed for embedded applications in a 96-ball FBGA package. Typical applications include industrial IoT/robotics and factory automation, ATMs, medical devices, vending machines, and smart homes.