CY14B256LA-ZS25XI

Infineon Technologies
727-CY14B256LAZS25XI
CY14B256LA-ZS25XI

Mfr.:

Description:
NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
TSOP-II-44
Parallel
256 kbit
32 k x 8
8 bit
25 ns
3.6 V
2.7 V
70 mA
- 40 C
+ 85 C
SMD/SMT
CY14B256LA
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 270
Subcategory: Memory & Data Storage
Unit Weight: 453,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

In Stock: 858

Stock:
858 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23,80 €
22,05 € 220,50 €
21,35 € 533,75 €
20,83 € 1.041,50 €
20,31 € 2.031,00 €
19,63 € 5.300,10 €
18,75 € 10.125,00 €
1.080 Quote