CY14B104NA-ZS25XI

Infineon Technologies
727-CY14B104NAZS25XI
CY14B104NA-ZS25XI

Mfr.:

Description:
NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
TSOP-II-44
4 Mbit
256 k x 16
16 bit
45 ns
3.6 V
2.7 V
70 mA
- 40 C
+ 85 C
SMD/SMT
CY14B104NA
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 675
Subcategory: Memory & Data Storage
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,08 € 47,08 €
43,50 € 435,00 €
42,10 € 1.052,50 €
41,05 € 2.052,50 €
39,58 € 3.958,00 €
38,90 € 9.725,00 €
675 Quote