CXM-14-HM-61-36-AC30-P1-3

Luminus Devices
896-CXM14HM6136AC30
CXM-14-HM-61-36-AC30-P1-3

Mfr.:

Description:
White LEDs HortiLum COB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
COB - Chip-on-Board
Application Specific White
120 deg
720 mA
36 V
24.5 W
19 mm
19 mm
1.37 mm
+ 105 C
Tinted
14.3 mm
Round Flat
Diffused
HortiLum White
Tray
Brand: Luminus Devices
Configuration: Square
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 11,408 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HortiLum COB LED Series

Luminus Devices HortiLum COB LED Series offers a complete HortiLum COB lighting class solution designed for high-performance illumination applications. The HortiLum COB LED series has been specially designed for optimized plant growth where enhanced red and blue coloring delivers the highest PPF values available. The selection covers a wide PPF range from less than 45mmol/s for a 14mm LES light source to over 100mmol/s for a 22mm LES. These breakthroughs allow HortiLum COB engineers and designers to deliver maximum PPF lit spaces without sacrificing efficacy, brightness, and overall quality.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
7,99 € 79,90 €
6,83 € 683,00 €
6,39 € 2.875,50 €
6,19 € 6.963,75 €