CXM-14-30-90-36-TC52-F6-3

Luminus Devices
896-CXM-14309036TC52
CXM-14-30-90-36-TC52-F6-3

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
3680 lm
90
120 deg
720 mA
24.1 W
19 mm
19 mm
0.87 mm
+ 105 C
Square
LUX
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUX White COB Arrays

Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 2.787,75 €
4,03 € 4.533,75 €
3,97 € 10.719,00 €