CXM-14-30-90-36-TC50-F6-3

Luminus Devices
896-CXM-14309036TC50
CXM-14-30-90-36-TC50-F6-3

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
3795 lm
90
120 deg
720 mA
24.1 W
19 mm
19 mm
0.87 mm
+ 105 C
Square
LUX
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUX White COB Arrays

Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,06 € 7,06 €
5,37 € 53,70 €
4,37 € 437,00 €
3,94 € 1.773,00 €
3,78 € 4.252,50 €
3,66 € 9.882,00 €