CXM-11-27-95-36-TS31-F4-3

Luminus Devices
896-CXM11279536TS31F
CXM-11-27-95-36-TS31-F4-3

Mfr.:

Description:
White LEDs White 2700 K 95-CRI, CXM-11 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
2700 K
95
120 deg
320 mA
35 V
11.5 W
+ 140 C
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smooth White Series COB LED Arrays

Luminus Devices Generation Smooth White COB LED Arrays are high-power LEDs with a high lumen output and efficacy that reduces power consumption. The LEDs provide a correlated colour temperature (CCT) range of 2700K, 3000K, 3500K, and  4000K. The White LEDs feature has a large selection of light-emitting surfaces (LES), operating power ranges, and colour qualities. These COB LED Arrays also feature pure white colour rendering with excellent colour saturation and optimum appearance. These LEDs have long-term colour stability, superior thermal conductivity, and optical emission uniformity. The smooth white COB LED arrays are RoHS and REACH compliant, making these LEDs environmentally friendly. The extensive applications of these LEDs include spotlights/track lights, downlights, shop lighting, hospitality lighting, architectural/specialist/parking area lighting, and street/tunnel lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 450   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 2.506,50 €
5,44 € 6.120,00 €
2.700 Quote