CUS350M-12/F

TDK-Lambda
967-CUS350M12/F
CUS350M-12/F

Mfr.:

Description:
Power Supplies - Chassis Mount 348W 12Vout 33.3A Medical

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
414 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
34.5 A
Enclosed
4 kVAC
93 %
Industrial
190 mm
87 mm
40 mm
CUS350M
Brand: TDK-Lambda
Compliance: ANSI/AAMI/IEC/EN 60601-1; ANSI/AAMI 60950-1; CE; CSA/IEC/EN/UL 62368-1; UKCA
Dimensions: 190 mm x 87 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Power - Forced Air: 414 W
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: ITE Power Supply
Part # Aliases: CUS350M-12/F
Unit Weight: 850 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CUS350M Power Supplies

TDK-Lambda CUS350M Power Supplies are single-output 350W medical and ITE power supplies that deliver up to 94% high efficiency. These BF-rated units are 1.6" high and offer 350W convection cooling and 420W forced air rating. Other features include 5V standby, 12V fan output, and 47Hz to 63Hz input frequency. Applications for TDK-Lambda CUS350M Power Supplies include medical, industrial, testing, communications, and broadcast.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,66 € 254,66 €
246,10 € 1.230,50 €
238,15 € 2.381,50 €
231,01 € 5.775,25 €