CU-1098

Bud Industries
563-CU1098
CU-1098

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Cabinet Steel (6 X 6 X 6 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility Cabinet
Steel
Gray (Metallic Gray)
Gray (Metallic Gray)
6 in
6 in
6 in
CU
Brand: Bud Industries
Features: Economical cabinets have removable front and back panels
Housing Colour: Silver
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

Compliance Codes
TARIC:
9403208000
CNHTS:
7612909000
USHTS:
7326908688
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CU Snap Utility Boxes

Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,22 € 34,22 €
31,97 € 159,85 €
29,02 € 290,20 €