CTM-14-6527-90-36-TW01

Luminus Devices
896-CTM1465279036TW1
CTM-14-6527-90-36-TW01

Mfr.:

Description:
White LEDs COB Tunable LED 6500K to 2700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
5,68 € 56,80 €
5,13 € 513,00 €
4,94 € 2.964,00 €
4,93 € 5.176,50 €
10.050 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Tunable
Tunable, 2700 K to 6500 K
1280 lm, 1400 lm
90
130 deg
400 mA
36 V
15 W
24 mm
20 mm
1.58 mm
Square
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 150
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 10,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.