CT4524-50

Cal Test
510-CT4524-50
CT4524-50

Mfr.:

Description:
RF Terminators Terminator, SMA Male, 50Ohms, 20GHz, 1W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Terminators
RoHS:  
SMA
Male
50 Ohms
20 GHz
Brass
Gold
Brass
Gold
Standard
Bulk
Brand: Cal Test
Insulator Material: Polytetrafluoroethylene (PTFE)
Product Type: RF Terminators
Series: CT4524-50
Factory Pack Quantity: 1
Subcategory: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT452x-50 Coaxial Terminators

Cal Test Electronics CT452x-50 Coaxial Terminators are built with a gold-plated brass body, gold-plated center contact, PTFE dielectric, and silicone rubber gasket. These terminators offer low VSWR and 50Ω impedance, minimize signal reflections, and ensure optimal signal integrity. The CT452x-50 terminators are compliant with RoHS 2+ and REACH standards. These terminators are ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
27
Expected 1/18/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,76 € 17,76 €