CSL1104WBAW1

ROHM Semiconductor
755-CSL1104WBAW1
CSL1104WBAW1

Mfr.:

Description:
White LEDs LED WHITE 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
2 cd
20 mA
2.9 V
144 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: CSL1104WBAW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL1104WBx White LEDs

ROHM Semiconductor CSL1104WBx White LEDs deliver a high luminous intensity of 2.0cd in an ultra-compact 0603 size. The CSL1104WBx White LEDs improves designs with high-density mounting and a compact size. The ROHM CSL1104WBx White LEDs have subdivided the chromaticity rank system, simplifying the color adjustment process and reducing application development effort.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 6.346

Stock:
6.346 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,284 € 2,84 €
0,242 € 24,20 €
0,174 € 87,00 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,112 € 672,00 €
0,101 € 909,00 €
0,099 € 2.376,00 €