CQB-AU100-20um

Chip Quik
910-CQB-AU100-20UM
CQB-AU100-20um

Mfr.:

Description:
Solder Gold Bonding Wire (Au100) Gold 20um (0.8mil)

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free
Au100
Spool
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
7108137000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solder Wires

Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,99 € 464,99 €