CPS258-M

Advanced Energy / Artesyn
826-CPS258-M
CPS258-M

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 48V 3.23A Medical/Commercial

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
250 W
90 VAC to 264 VAC
1 Output
48 VDC
5.21 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CPS250
Brand: Advanced Energy / Artesyn
Compliance: CSA/EN/UL 60601-1; 62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Power - Forced Air: 250 W
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 215,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CPS250-M 250W AC-DC Power Supplies

Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies are designed for forced air and natural convection cooling applications. CPS250-M Power Supplies are dual fused, type BF ready, and feature active power factor correction and built-in Class B EMI filters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 3/5/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,58 € 103,58 €
102,15 € 612,90 €
102,14 € 1.225,68 €
88,76 € 2.662,80 €
88,11 € 4.757,94 €
87,98 € 8.973,96 €
252 Quote