CP19603_AMY-35-WAS-B2-WHT

Ledil
928-CP1960335WASB2WT
CP19603_AMY-35-WAS-B2-WHT

Mfr.:

Description:
LED Lenses & Assemblies Assembly-Single Lens White Holder B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Holder
35 mm
AMY-35
Tray
Brand: Ledil
Height: 10.8 mm
Product Type: LED Lenses
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 6 g
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
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,28 € 22,80 €
1,74 € 174,00 €
1,44 € 760,32 €
1,43 € 1.510,08 €
1,40 € 3.511,20 €
1,38 € 6.922,08 €
25.014 Quote