CONMCX002-SMD-T

TE Connectivity / Linx Technologies
712-CONMCX002-SMD-T
CONMCX002-SMD-T

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Jack 50 Ohm PCB Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
Reel
Cut Tape
MouseReel
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 750 MOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 900
Subcategory: RF Interconnects
Voltage Rating: 1 kVAC
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCX & MMCX Connector Reels

TE Connectivity's (TE) Linx Technologies MCX and MMCX Connector Reels feature a maximum frequency of 6GHz, an impedance rating of 50Ω, and a voltage range of 750VRMS to 1000VRMS. These connectors offer both straight and right-angle orientations in PCB mounting style. MCX and MMCX Connectors provide brass body construction with a gold finish and a minimum of 500 durability cycles. TE Linx MCX and MMCX Connectors operate in the -65°C to +165°C temperature range.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,34 € 10,34 €
9,17 € 91,70 €
8,82 € 220,50 €
8,46 € 423,00 €
7,99 € 799,00 €
7,28 € 1.820,00 €
6,52 € 3.260,00 €
Full Reel (Order in multiples of 900)
6,52 € 5.868,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩