CMX7143L4

CML Micro
226-CMX7143L4
CMX7143L4

Mfr.:

Description:
Telecom Interface ICs Function Images Supporting GMSK/GFSK, 4FSK, FFSK/MSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: CML Micro
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.6 W
Product Type: Telecom Interface ICs
Series: CMX7143
Factory Pack Quantity: 20
Subcategory: Interface ICs
Type: Modulator/Demodulator
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
8542390090
ECCN:
5A991.b.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX7143 Multi-Mode Data Modems

CML Micro CMX7143 Multi-Mode Data Modems, featuring FirmASIC® technology, can be configured by a Function Image™ (FI) file to one of three individual functions: GMSK/GFSK Packet Data Modem, 4FSK Packet Data Modem, or FFSK/MSK Modem. The FirmASIC IC function and configuration are achieved by the loading of a compact Function Image file at start-up or when a change of data scheme is required.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,22 € 23,22 €
22,45 € 449,00 €
21,27 € 2.127,00 €