CMX469AE2-REEL

CML Micro
226-CMX469AE2-R
CMX469AE2-REEL

Mfr.:

Description:
Telecom Interface ICs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
SMD/SMT
TSSOP-24
Reel
Brand: CML Micro
Product Type: Telecom Interface ICs
Series: CMX469
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: CMX469AE2
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
8542390000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX469A FFSK Modems

CML Micro CMX469A FFSK Modems are CMOS LSI circuits that operate as full-duplex 1200, 2400, or 4800 baud FFSK (Fast Frequency Shift Keying) modems. A standard Xtal oscillator is employed with two clock frequencies (1.008MHz or 4.032MHz) to provide baud rate, transmit frequencies, and Rx and Tx synchronization. The CMX469A modems include circuitry for Carrier Detect and Rx Clock recovery, available as output pins. Rx, Tx, and Carrier Detect paths contain a bandpass filter to ensure optimum signal conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
14,46 € 14.460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,16 €
Min:
1