CMR1H-04MFL TR13 PBFREE

Central Semiconductor
610-CMR1H-04MFLTR13
CMR1H-04MFL TR13 PBFREE

Mfr.:

Description:
Rectifiers Hyperfast Recovery 1.0 Amp 400V 20ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMAFL
400 V
1 A
Hyper Fast Recovery Rectifier
Single
1.1 V
30 A
1 A
20 ns
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: Hyperfast
Unit Weight: 64 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMR1H-04MFL 400V HyperFast Recovery Rectifier

Central Semiconductor CMR1H-04MFL 1.0A, 400V HyperFast Recovery Rectifier features a HyperFast recovery time of 20ns (typical) and is ideal for applications requiring extremely fast recovery times, low switching losses, and high voltage capability. CMR1H-04MFL is packaged in a low-profile and thermally efficient SMAFL case. The SMAFL fits on existing industry-standard SMA mounting pad layouts. Applications include flyback diodes, freewheeling diodes, DC-DC output rectification, and voltage clamping.

HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.

In Stock: 1.569

Stock:
1.569 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,783 € 0,78 €
0,557 € 5,57 €
0,347 € 34,70 €
0,239 € 119,50 €
0,201 € 201,00 €
0,181 € 452,50 €
0,157 € 785,00 €
Full Reel (Order in multiples of 10000)
0,138 € 1.380,00 €
0,131 € 2.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩