CMJD0300 TR PBFREE

Central Semiconductor
610-CMJD0300TRPBFREE
CMJD0300 TR PBFREE

Mfr.:

Description:
Current Regulator Diodes 100V,.31mA Surface mount Diode-Current Limiting Single

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
420 uA
800 mV
100 V
- 55 C
+ 150 C
CPL03-CMJD
Reel
Cut Tape
Brand: Central Semiconductor
Configuration: Single
Minimum Dynamic Impedance: 4 MOhms
Minimum Knee Impedance: 1 MOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMJD Current Limiting Diodes

Central Semiconductor CMJD Current Limiting Diodes are designed to meet requirements for devices to maintain a constant current over a wide voltage range. These CMJD diodes are also available in bare die form. The current limiting resistors are required in designs to regulate current and power load circuitry. The desired regulated current can be applied directly to the load without the need for any passive components. This not only ensures that load circuitry has a safe and regulated current, but it allows to design with an almost ideal current source. These diodes feature the low profile (1mm) DFN123F package and are ideal for applications that require a space-saving current limiting diode.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,15 € 41,50 €
3,05 € 305,00 €
2,72 € 1.360,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 3000)
2,38 € 7.140,00 €
6.000 Quote