CMI-9605IC-0580T

Same Sky
490-CMI-9605IC-0580T
CMI-9605IC-0580T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 9.6 mm, 5 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Indicators
Electromagnetic
80 dB
Single
2.7 kHz
5 VDC
30 mA
Solder Pin
Through Hole
9.6 mm
9.6 mm x 5 mm
Brand: Same Sky
Height: 5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 800 mg
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
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Indicator Buzzers with Tight Frequencies

Same Sky Indicator Buzzers with Tight Frequencies utilize piezo and magnetic technology with a built-in driving circuit. A narrow frequency tolerance of ±100 Hz allows for added frequency stability that is not affected by temperature or voltage. This provides more consistent tones and sounds in the given application. Same Sky Indicator Buzzers with Tight Frequencies offer a highly reliable solution with a sound pressure levels (SPL) of 80dB, 85dB, and 88dB at 10cm, making them well suited for medical, smart home, and security applications that require tone consistency

In Stock: 3.138

Stock:
3.138
Can Dispatch Immediately
On Order:
6.300
Expected 11/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,31 € 13,10 €
1,16 € 29,00 €
1,08 € 54,00 €
1,04 € 104,00 €
0,886 € 265,80 €
0,774 € 464,40 €
0,728 € 764,40 €
0,69 € 3.519,00 €