CL10B221KC8WPNC

Samsung Electro-Mechanics
187-CL10B221KC8WPNC
CL10B221KC8WPNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF X7R 100V 0603 Auto grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 pF
100 VDC
X7R
10 %
0603
1608
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor for Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.

In Stock: 45.200

Stock:
45.200 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,138 € 0,14 €
0,077 € 0,77 €
0,052 € 2,60 €
0,045 € 4,50 €
0,033 € 16,50 €
0,027 € 54,00 €
Full Reel (Order in multiples of 4000)
0,022 € 88,00 €
0,018 € 144,00 €
0,013 € 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩