CL05B182KB5VPNC

Samsung Electro-Mechanics
187-CL05B182KB5VPNC
CL05B182KB5VPNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8nF X7R 50V 0402 Auto grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.8 nF
50 VDC
X7R
10 %
0402
1005
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor for Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.

In Stock: 46.462

Stock:
46.462 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,138 € 0,14 €
0,046 € 0,46 €
0,031 € 1,55 €
0,026 € 2,60 €
0,019 € 9,50 €
0,016 € 32,00 €
0,013 € 52,00 €
Full Reel (Order in multiples of 10000)
0,01 € 100,00 €
0,009 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩