CL-1-2006-9908-I

VCC
593-CL-1-2006-9908-I
CL-1-2006-9908-I

Mfr.:

Description:
LED Panel Mount Indicators CL Series IP67 14 mmRed LED 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Red
14 mm
Front
Wire
Round with Domed Top
2.69 mm
20 mA
2 V
627 nm
100 mcd
Round
CL
Bulk
Brand: VCC
IP Rating: IP67
Lead Length: 152.4 mm
Lens Colour: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
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
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

CL Series 14mm IP67 LED Panel Mount Indicators

VCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,51 € 26,51 €
20,60 € 206,00 €
17,27 € 1.727,00 €
16,50 € 8.250,00 €
1.000 Quote