CHD8-06 TR13 PBFREE

Central Semiconductor
610-CHD8-06TR13
CHD8-06 TR13 PBFREE

Mfr.:

Description:
Rectifiers 22ns Hyperfast Rec 8.0 Amp 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,371 € 927,50 €
0,352 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
600 V
8 A
Hyper Fast Recovery Rectifier
Single
2.2 V
70 A
10 uA
25 ns
- 65 C
+ 175 C
Reel
Brand: Central Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99

HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.