CGA1206MLA-40181E

Bourns
652-CGA1206MLA40181E
CGA1206MLA-40181E

Mfr.:

Description:
Varistors CG Auto MLV 1206, 180pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
CGA-MLA
SMD/SMT
1206 (3216 metric)
110 V
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 200 A
Product Type: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 779,167 mg
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
8533409000
CNHTS:
8541100000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ChipGuard® MLA Varistor ESD Clamp Protectors

Bourns ChipGuard® MLA Varistor ESD Clamp Protectors are developed especially to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4. These components feature multilayered varistor technology and a proprietary insulating overcoat that provides low and stable leakage current, as well as quick response time (<0.5ns) and high transient current capability. Bourns MLA clamp protectors are particularly well-suited to meet the ESD protection needs of HDMI, CANbus, Ethernet, GPS, camera links, sensors, touchscreen interfaces, and other circuits sensitive to ESD.

In Stock: 2.003

Stock:
2.003 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,63 € 1,63 €
1,01 € 10,10 €
0,694 € 69,40 €
0,573 € 286,50 €
0,468 € 468,00 €
0,46 € 920,00 €
Full Reel (Order in multiples of 4000)
0,459 € 1.836,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩